Skytec TRIGATATM Blue Fibreglass, Nylon Cut Resistant Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 247-8412
- Mfr. Part No.:
- SKY90
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€9.73
(exc. VAT)
€11.97
(inc. VAT)
In Stock
- Plus 124 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.73 |
*price indicative
- RS Stock No.:
- 247-8412
- Mfr. Part No.:
- SKY90
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Material | Fibreglass, Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | B | |
| Safety Standard | EN | |
| Resistance Features | Cut Level B (En 388:2016) | |
| Number of Gloves | 2 | |
| Series | TRIGATATM | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Material Fibreglass, Nylon | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test B | ||
Safety Standard EN | ||
Resistance Features Cut Level B (En 388:2016) | ||
Number of Gloves 2 | ||
Series TRIGATATM | ||
Coating Polyurethane | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Trigata is a light weight cut resistant polyurethane coated glove offers level B cut resistance (EN 388:2016), the thin PU coating allows a secure grip in dry and light oily handling conditions also ideal for precision handling when protecting
Lightweight 15 gauge liner
Secure grip in dry and light oily handling environments
Extremely hardwearing
Soft and breathable liner
Elasticated knitted wrist provides a secure and comfortable fit
Excellent dexterity
Sanitized antimicrobial finish provides extra freshness
Related links
- Skytec TRIGATATM Blue Fibreglass Size 6, Polyurethane Coating
- Skytec TRIGATATM Blue Fibreglass Size 7, Polyurethane Coating
- Skytec TRC702 Black HPPE Size 11, Polyurethane Coating
- Skytec Tricolore RangeTM Black Fibreglass Size 9, Polyurethane Coating
- Skytec NINJA X4TM Black Nylon Cut Resistant Gloves Polymer Coating
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-754 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi TG3210 Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
