Ansell 11-423 Yellow Polyamide Work Gloves, Size 6, Aqua Polymer Coating
- RS Stock No.:
- 248-5149
- Mfr. Part No.:
- 11423060
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€12.74
(exc. VAT)
€15.67
(inc. VAT)
In Stock
- 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.74 |
*price indicative
- RS Stock No.:
- 248-5149
- Mfr. Part No.:
- 11423060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Resistance Features | Heat Resistant | |
| Coating | Aqua Polymer | |
| Safety Standard | ANSI, EN | |
| Series | 11-423 | |
| EN 374 Chemical | No | |
| Standards/Approvals | REACH | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Resistance Features Heat Resistant | ||
Coating Aqua Polymer | ||
Safety Standard ANSI, EN | ||
Series 11-423 | ||
EN 374 Chemical No | ||
Standards/Approvals REACH | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell Work Gloves - 11423060
These industrial work gloves offer reliable protection for users in various demanding environments. Designed primarily for heat resistance, these protective gloves ensure safety while maintaining dexterity. Made from high-quality polyamide and featuring an aqua polymer coating, they are engineered for durability and comfort, effectively addressing the challenges faced in the automotive, metal fabrication, and mechanical industries.
Features & Benefits
• Heat-resistant work gloves protect against temperatures up to 100°C
• Polyamide gloves provide excellent flexibility during use
• Aqua polymer gloves enhance grip and breathability
• EN388 rated gloves ensure high abrasion and cut resistance
• Durable work gloves withstand rough handling and wear
• Safety gloves for heat prevent thermal injuries during tasks
Applications
• Often employed in automotive assembly and maintenance
• Suitable for tasks involving sharp or rough metal edges
• Can be used for metalworking and part adjustments
• Applicable in food processing to maintain hygiene standards
• Useful for applying finishes to various materials and products
How do you maintain the integrity of these gloves during use?
Regularly inspect the gloves for signs of wear and tear, particularly after use in harsh environments. If they become damaged, replace them immediately to ensure continued protection. Cleaning them according to the manufacturer's guidelines will also help maintain their longevity.
What is the significance of EN388 ratings in the context of protective gloves?
The EN388 rating indicates the gloves' resistance to abrasion, cuts, tears, and punctures, providing users with measurable safety standards. A higher rating reflects better performance in these areas, ensuring appropriate protection for industrial tasks.
Can these gloves be used in wet conditions?
While the aqua polymer coating provides some level of grip, these gloves are not specifically designed for use in continuously wet conditions. It is advisable to consider gloves that explicitly offer waterproof protection for tasks involving constant exposure to moisture.
Related links
- Ansell HyFlex 11-423 Yellow Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-423 Yellow Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-423 Yellow Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-423 Yellow Polyamide Work Gloves Aqua Polymer Coating
- Ansell 11-423 Yellow Polyamide Work Gloves Nitrile, Polyurethane Coating
- Ansell 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell 11-422 Yellow Fibreglass Size 9, Aqua Polymer Coating
- Delta Plus VV811 Blue Size 6, Aqua Polymer Coating
