Ansell HyFlex 11-561 Blue Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 248-5177
- Mfr. Part No.:
- 11561060
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€10.84
(exc. VAT)
€13.33
(inc. VAT)
- RS Stock No.:
- 248-5177
- Mfr. Part No.:
- 11561060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Gloves - 11561100
This range of work gloves offers a high level of hand protection suitable for various industrial applications. Designed specifically for use in environments where cut resistance is paramount, these gloves combine advanced materials and technologies to deliver comfort while ensuring safety and dexterity. With food-safe properties and anti-static features, they cater to a wide range of tasks, particularly in sectors such as automotive, metal fabrication, and electronics.
Features & Benefits
• Ultra-lightweight design providing enhanced comfort and flexibility
• Offers twice the cut resistance for superior hand protection
• Improved abrasion resistance due to advanced FORTIX™ Technology
• Palm-dipped coating for effective grip during handling tasks
• Touchscreen compatibility enables operation of devices without removal
• Certified skin-friendly, ensuring user safety and comfort
Applications
• Suitable for handling metal sheets and components
• Can be used for final assembly processes in production lines
• Often employed in industries dealing with sharp or rough materials
• Applicable in the automotive sector for part handling
• Ideal for assembly and inspection tasks in mechanical environments
How does the anti-static feature benefit users in electrical applications?
The anti-static property minimises static discharge, making these gloves ideal for sensitive electronic tasks. This reduces the risk of damaging components while providing the necessary grip and dexterity.
What maintenance is required to ensure the longevity of these gloves?
These gloves should be inspected regularly for any signs of wear or damage. Cleaning can be done with mild detergent and water, ensuring they are air-dried to maintain their integrity and performance.
Are these gloves suitable for use in food handling environments?
Yes, the gloves are food safe, making them a reliable choice for various food handling tasks, ensuring that safety and hygiene standards are maintained.
What types of handling tasks are best suited for these gloves?
These gloves are optimal for tasks requiring cut resistance and grip, such as handling sharp parts, performing quality inspections, and working with abrasive materials, ensuring both safety and efficiency.
Related links
- Ansell HyFlex 11-561 Blue HPPE Polyester Size 8, Nitrile Coating
- Ansell HyFlex 11-561 Blue Ansell INTERCEPT Technology (Liner) Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Ansell INTERCEPT Technology (Liner) Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Ansell INTERCEPT Technology (Liner) Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Gloves Nitrile Coating
- Ansell Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Nylon Abrasion Resistant Size 11, Nitrile Coating
- Ansell HyFlex 11-561 Grey Nylon Abrasion Resistant Size 8, Nitrile Coating

