Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 268-6376
- Mfr. Part No.:
- 11501060
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€23.40
(exc. VAT)
€28.78
(inc. VAT)
Last RS stock
- Final 252 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €23.40 |
*price indicative
- RS Stock No.:
- 268-6376
- Mfr. Part No.:
- 11501060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Cut Resistant Gloves | |
| Size | 6 | |
| Material | Kevlar | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Coating | Nitrile Foam | |
| Safety Standard | ANSI, EN 407, EN ISO | |
| Number of Gloves | 2 | |
| Series | HyFlex 11-501 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN ISO 21420:2020 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Cut Resistant Gloves | ||
Size 6 | ||
Material Kevlar | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Coating Nitrile Foam | ||
Safety Standard ANSI, EN 407, EN ISO | ||
Number of Gloves 2 | ||
Series HyFlex 11-501 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI/ISEA 105-2024, EN ISO 21420:2020 | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Ansell Cut Resistant Gloves - 11501060
This is a pair of cut-resistant gloves designed to provide robust hand protection in various industrial applications. Constructed with DuPont™ Kevlar and featuring a nitrile foam coating for added grip, these gloves are engineered to resist cuts and abrasions while ensuring comfort and dexterity. Their ergonomic design allows for a barehand feel, making them ideal for handling tasks where sensitivity and safety are paramount.
Features & Benefits
• Utilises INTERCEPT™ Cut Resistance Technology for enhanced safety
• Kevlar material offers high durability and cut protection
• Nitrile foam coating improves grip in dry and oily conditions
• Ergonomically designed to minimise hand fatigue during use
• Provides EN 407 level 1 contact heat resistance
• Increased tactile sensitivity for better handling control
Applications
• Suitable for automotive assembly and body trimming
• Often employed in metal fabrication tasks across industries
• Can be used for machinery handling in manufacturing settings
• Applicable in electrical work requiring delicate grip and safety
• Ideal for adjusting systems and handling structural parts
What kind of protection do these gloves provide in harsh environments?
These gloves are constructed with Kevlar, providing substantial cut resistance and compliance with EN ISO D cut resistance levels while also offering thermal protection suitable for contact heat.
How should these gloves be maintained for longevity?
To maintain effectiveness, ensure they are kept clean and free from chemicals. Avoid exposure to extreme temperatures and store them in a cool, dry place when not in use. Regularly inspect for signs of wear and replace as necessary.
Can these gloves be used for heavy-duty tasks?
Yes, they are specifically designed for heavy-duty applications, offering protective features suitable for tasks demanding cut resistance and grip without compromising dexterity.
Do these gloves offer grip in wet conditions?
While the nitrile foam coating enhances grip in dry and slightly oily environments, they may not perform as well in fully wet conditions, so caution is advised when used in such scenarios.
Related links
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Work Gloves, Nitrile Foam Coating
- Ansell HyFlex 11-501 Grey Kevlar Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-501 Grey Kevlar Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-501 Grey Kevlar Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-801 Black Nylon Cut Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-541 Grey Kevlar Stainless Steel Gloves Nitrile Foam Coating
- Ansell HyFlex 11-501 Blue Kevlar Stainless Steel Gloves Nitrile Coating
