Ansell 11-819 Blue Carbon, Nylon, Nylon, Elastane, Elastane Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 248-5263
- Mfr. Part No.:
- 11819070
- Manufacturer:
- Ansell
Subtotal (1 pair of 1 unit)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
- Final 77 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-5263
- Mfr. Part No.:
- 11819070
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Carbon, Nylon, Nylon, Elastane, Elastane | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Nitrile | |
| Resistance Features | ESD Protection | |
| Number of Gloves | 24 | |
| Series | 11-819 | |
| Safety Standard | ANSI/ISEA 105-2024, EN 16350:2014 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, ecoVadias, EN 16350, EN388:2016 | |
| EN 374 Chemical | No | |
| Better World Product | Yes | |
| EN 511 Cold | No | |
| Better World Claim | Extended Product Life | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Carbon, Nylon, Nylon, Elastane, Elastane | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Coating Nitrile | ||
Resistance Features ESD Protection | ||
Number of Gloves 24 | ||
Series 11-819 | ||
Safety Standard ANSI/ISEA 105-2024, EN 16350:2014 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, ecoVadias, EN 16350, EN388:2016 | ||
EN 374 Chemical No | ||
Better World Product Yes | ||
EN 511 Cold No | ||
Better World Claim Extended Product Life | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11819100
Features & Benefits
Applications
What kind of protection do these gloves offer against cuts?
How does the nitrile foam coating enhance the gloves' performance?
Can these gloves be used in environments with static electricity?
What maintenance is recommended to prolong the life of these gloves?
Are these gloves suitable for heavy-duty applications?
Related links
- Ansell 11-819 Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-819 ESD Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-819 ESD Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell 11-816 Blue Nylon Size 7, Nitrile Foam Coating
- Ansell 11-849 Grey Nylon Size 7, Nitrile Coating
- Ansell 11-812 White Nylon Size 7, Nitrile Foam Coating
- Ansell HyFlex 11-819 Blue Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-819 Blue Nylon Work Gloves Nitrile Coating
