Ansell 11-849 Grey Nylon, Elastane Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 248-5270
- Mfr. Part No.:
- 11849070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€7.09
(exc. VAT)
€8.72
(inc. VAT)
- 81 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-5270
- Mfr. Part No.:
- 11849070
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nylon, Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI, EN | |
| Series | 11-849 | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nylon, Elastane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Safety Standard ANSI, EN | ||
Series 11-849 | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals REACH | ||
EN 374 Chemical No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Work Gloves - 11849100
Features & Benefits
Applications
What materials are used in the construction of these gloves?
How do these gloves provide protection against cuts and abrasions?
In what situations can these gloves be particularly beneficial?
Are these gloves safe for use in industries dealing with harmful substances?
Related links
- Ansell 11-849 Grey Nylon Size 11, Nitrile Coating
- Ansell 11-849 Grey Nylon Size 9, Nitrile Coating
- Ansell 11-849 Grey Nylon Size 6, Nitrile Coating
- Ansell 11-849 Grey Nylon Size 8, Nitrile Coating
- Ansell 11-849 Grey Nylon Size 10, Nitrile Coating
- Ansell 11-840 Grey Nylon Size 7, Nitrile Coating
- Ansell 11-819 Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 7, Nitrile Coating
