Ansell 43-113 Yellow Aramid Knit Work Gloves, Size 10

Subtotal (1 pair)*

€46.37

(exc. VAT)

€57.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€46.37

*price indicative

RS Stock No.:
248-5306
Mfr. Part No.:
43113100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

10

Material

Aramid Knit

Colour

Yellow

EN 388 Abrasion

1

EN 388 Tear

4

EN 388 Puncture

X

EN388 Cut - Coup Test

5

EN388 Cut - TDM-100 Test

E

Resistance Features

Heat Resistant

Number of Gloves

2

Series

43-113

Safety Standard

ANSI, EN ISO

EN 374 Chemical

No

Standards/Approvals

REACH

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Work Gloves - 43113100


This work gloves product offers essential protection for tasks in high-temperature environments. Designed specifically for heat resistance, these gloves feature aramid knit material, ensuring durability and comfort when faced with thermal challenges. They are suitable for professionals requiring reliable protective gear during demanding applications, particularly in industries such as automation and electronics.

Features & Benefits


• Heat resistant design protects hands from high temperatures

• Aramid knit material offers flexibility and strength

• EN388 rated for cut and tear resistance

• No coating enhances grip and dexterity

• Provides reliable thermal protection for various tasks

• Lightweight construction ensures comfort during extended wear

Applications


• Suitable for use in electrical assembly jobs

• Applicable in mechanical maintenance requiring high-temperature handling

• Can be used for welding and metalworking

• Often employed in the electronics industry for assembly processes

• Ideal for manufacturing environments where heat exposure is common

What kind of environments are these gloves designed for?


These gloves are specifically designed for high-temperature environments, making them suitable for tasks involving heat, such as welding or metalworking.

How do the gloves handle cut hazards?


The gloves are EN388 rated, providing high cut resistance to ensure protection against sharp objects commonly encountered in industrial settings.

Can these gloves be safely washed and reused?


It is recommended to follow the care instructions provided with the gloves, as washing may affect their heat-resistant properties.

What makes these gloves suitable for prolonged wear?


Their lightweight aramid knit construction allows for breathability and comfort, ensuring users can wear them for extended periods without discomfort.

Are these gloves suitable for chemical handling?


These gloves are not designed for chemical resistance, so they should not be used in environments where chemical exposure is a concern.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy