RS PRO Yellow Aramid Knit Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 253-5224
- Mfr. Part No.:
- LN655-10
- Manufacturer:
- RS PRO
Subtotal (1 pair)*
€6.97
(exc. VAT)
€8.57
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
- Plus 6,577 unit(s) shipping from 18 November 2026
- Plus 360 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.97 |
*price indicative
- RS Stock No.:
- 253-5224
- Mfr. Part No.:
- LN655-10
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Aramid Knit | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Safety Standard | EN 388:2016, EN 407:2004 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EN388:2016 3X43D, EN 407:2004, EU | |
| EN 374 Chemical | No | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Aramid Knit | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Coating Latex | ||
Safety Standard EN 388:2016, EN 407:2004 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EN388:2016 3X43D, EN 407:2004, EU | ||
EN 374 Chemical No | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Latex Coated Work Glove
Introducing the range of RS PRO Latex Coated Work Gloves, a high-quality solution for a wide range of applications from where a high level of cut resistance is required, like metal components handling, glass handling and manufacturing and engineering applications. These durable re-usable gloves are designed with a high level of abrasion and cut resistance and optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Yellow Aramid Knit Work Gloves Latex Coating
- RS PRO Yellow Aramid Knit Work Gloves Latex Coating
- RS PRO Yellow Aramid Knit Work Gloves Latex Coating
- RS PRO Yellow Aramid Knit Work Gloves Uncoated Coating
- Liscombe Yellow Cut Resistant Gloves Latex Coating
- Ansell 43-113 Yellow Aramid Knit Work Gloves, Size 10
- Ansell 43-113 Yellow Aramid Knit Work Gloves, Size 11
- Ansell 48-711 Grey Aramid Knit Work Gloves Polyurethane Coating
