Ansell 43-113 Yellow Aramid Knit Work Gloves, Size 11
- RS Stock No.:
- 248-5307
- Mfr. Part No.:
- 43113110
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€46.37
(exc. VAT)
€57.04
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €46.37 |
*price indicative
- RS Stock No.:
- 248-5307
- Mfr. Part No.:
- 43113110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Lining Material | Cotton | |
| Material | Aramid Knit | |
| Colour | Yellow | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - Coup Test | 5 | |
| EN388 Cut - TDM-100 Test | E | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI, EN ISO, REACH Compliant | |
| Series | 43-113 | |
| Standards/Approvals | ANSI A5/EN ISO E cut resistance standards, REACH Compliant | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 11 | ||
Lining Material Cotton | ||
Material Aramid Knit | ||
Colour Yellow | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - Coup Test 5 | ||
EN388 Cut - TDM-100 Test E | ||
Resistance Features Heat Resistant | ||
Number of Gloves 2 | ||
Safety Standard ANSI, EN ISO, REACH Compliant | ||
Series 43-113 | ||
Standards/Approvals ANSI A5/EN ISO E cut resistance standards, REACH Compliant | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 43113100
This work gloves product offers essential protection for tasks in high-temperature environments. Designed specifically for heat resistance, these gloves feature aramid knit material, ensuring durability and comfort when faced with thermal challenges. They are suitable for professionals requiring reliable protective gear during demanding applications, particularly in industries such as automation and electronics.
Features & Benefits
• Heat resistant design protects hands from high temperatures
• Aramid knit material offers flexibility and strength
• EN388 rated for cut and tear resistance
• No coating enhances grip and dexterity
• Provides reliable thermal protection for various tasks
• Lightweight construction ensures comfort during extended wear
Applications
• Suitable for use in electrical assembly jobs
• Applicable in mechanical maintenance requiring high-temperature handling
• Can be used for welding and metalworking
• Often employed in the electronics industry for assembly processes
• Ideal for manufacturing environments where heat exposure is common
What kind of environments are these gloves designed for?
These gloves are specifically designed for high-temperature environments, making them suitable for tasks involving heat, such as welding or metalworking.
How do the gloves handle cut hazards?
The gloves are EN388 rated, providing high cut resistance to ensure protection against sharp objects commonly encountered in industrial settings.
Can these gloves be safely washed and reused?
It is recommended to follow the care instructions provided with the gloves, as washing may affect their heat-resistant properties.
What makes these gloves suitable for prolonged wear?
Their lightweight aramid knit construction allows for breathability and comfort, ensuring users can wear them for extended periods without discomfort.
Are these gloves suitable for chemical handling?
These gloves are not designed for chemical resistance, so they should not be used in environments where chemical exposure is a concern.
Related links
- Ansell 43-113 Yellow Aramid Knit Work Gloves, Size 10
- RS PRO Yellow Aramid Knit Work Gloves Latex Coating
- Ansell ActivArmr 43-113 Yellow Kevlar Cut Resistant Gloves, Size 09
- Ansell 48-711 Grey Aramid Knit Work Gloves Polyurethane Coating
- RS PRO Yellow Aramid Knit Work Gloves Latex Coating
- RS PRO Yellow Aramid Knit Work Gloves Uncoated Coating
- RS PRO Yellow Aramid Knit Work Gloves Latex Coating
- RS PRO Yellow Aramid Knit Work Gloves Latex Coating
