Ansell 48-702 Grey Nylon Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 248-5319
- Mfr. Part No.:
- 48702100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€7.24
(exc. VAT)
€8.91
(inc. VAT)
In Stock
- 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.24 |
*price indicative
- RS Stock No.:
- 248-5319
- Mfr. Part No.:
- 48702100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | X | |
| Series | 48-702 | |
| Safety Standard | EN 388, EN 420 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test X | ||
Series 48-702 | ||
Safety Standard EN 388, EN 420 | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals REACH | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 48702100
These protective work gloves are designed to provide reliable cut resistance and durability for various industrial applications. Ideal for users in automation, electronics, and mechanical industries, these gloves ensure a secure grip while maintaining flexibility and comfort. Constructed from high-quality nylon material with a nitrile foam coating, they offer enhanced tactile sensitivity and dexterity, making them an excellent choice for tasks requiring precision and safety.
Features & Benefits
• Cut-resistant design for enhanced hand protection
• Lightweight construction offers improved comfort during use
• Nitrile foam coating ensures superior grip in oily conditions
• Seamless liner promotes breathability for cool, dry hands
• Complies with EN388 standards for mechanical hazards
• Materials compliant with EU regulations suitable for food handling
Applications
• Suitable for handling oily metal parts and sheets
• Applicable in the automotive manufacturing industry for assembly tasks
• Can be used for general maintenance across various sectors
• Often employed in machinery and equipment assembly
What makes these gloves suitable for use in food handling environments?
Constructed with materials compliant with EU standards, these gloves are safe for direct contact with food, ensuring hygiene and protection during handling and packaging.
How do the materials used in these gloves affect their performance?
The nylon and nitrile foam combination provides both durability and flexibility, allowing for a comfortable fit while ensuring protection against cuts and abrasions.
What maintenance is required to ensure the longevity of these gloves?
It is recommended to clean the gloves regularly in accordance with the manufacturer's care instructions and inspect them for any signs of wear to maintain optimal protection during use.
How do these gloves enhance dexterity compared to traditional options?
The lightweight design and nitrile foam coating provide superior tactile sensitivity, allowing users to perform intricate tasks without compromising protection.
What industries benefit most from using this cut-resistant glove?
These gloves are particularly advantageous in the automotive, metal fabrication, and oil and gas industries, where cut resistance and grip are essential for safety and efficiency.
Related links
- Ansell 48-702 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell 48-702 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell 48-702 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell 48-702 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell 48-702 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-801 Grey Nylon Work Gloves Nitrile Foam Coating
- Unigloves 270NFG Black Size 10, Nitrile Foam Coating
- GUIDE GLOVES GUIDE 9502 Black Red Elastane Nylon Work Gloves Nitrile Foam Coating
