Ansell 58-530 Green Nylon Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pair)*

€8.42

(exc. VAT)

€10.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€8.42

*price indicative

RS Stock No.:
248-6282
Mfr. Part No.:
58530W110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

11

Product Type

Work Gloves

Lining Material

Nylon

Material

Nylon

Colour

Green

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

2

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

EN 388 Blade

Yes

Coating

Nitrile

Safety Standard

ANSI ABR 5

Resistance Features

Chemical Resistant

Number of Gloves

2

Series

58-530

EN 374 Chemical

Yes

Standards/Approvals

CE, EN ISO 21420:2020, REACH

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
PT

Ansell Work Gloves - 58530W100


This product category comprises chemical resistant work gloves designed to provide reliable protection and comfort in demanding environments. The gloves feature a waterproof nitrile coating and a durable nylon construction, ensuring user efficiency while safeguarding against hazardous substances. With their advanced grip and dexterity, these gloves are ideally suited for various industrial applications.

Features & Benefits


• ANSELL GRIP™ technology allows for secure handling of wet components

• Bonded construction prevents liner penetration, enhancing durability

• High abrasion resistance reduces wear during intensive tasks

• Thermal resistant properties provide additional safety in heat exposure

• Lightweight 13-gauge design improves the dexterity of hand movements

• White nylon inner liner ensures comfort during prolonged wear

Applications


• Suitable for automotive and machinery operations

• Often employed in metalworking and assembly tasks

• Can be used for handling and transporting chemicals safely

• Applicable in food processing and warehousing activities

• Recommended for maintenance and cleaning of equipment

What level of chemical protection do these gloves offer?


These gloves comply with EN 374 Type A, ensuring reliable protection against a range of chemicals, making them suitable for various industrial applications.

How do I ensure the gloves maintain their durability over time?


To enhance longevity, store the gloves in a cool, dry place away from direct sunlight and avoid exposing them to harsh chemicals when not in use.

Are these gloves suitable for use in low-temperature conditions?


While these gloves provide thermal resistance, they are not designed for cold environments, so users should consider alternatives for cold weather activities.

What maintenance is required for these gloves?


Regularly inspect the gloves for signs of wear and damage. Clean them gently with soap and water, and allow them to air dry to maintain their integrity and effectiveness.

Can these gloves be used for food handling tasks?


Yes, these gloves are suitable for food processing applications, ensuring safety while handling food products. However, always adhere to your specific hygiene regulations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy