Ansell 58-530 Green Nylon Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 248-6281
- Mfr. Part No.:
- 58530W070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€10.38
(exc. VAT)
€12.77
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.38 |
*price indicative
- RS Stock No.:
- 248-6281
- Mfr. Part No.:
- 58530W070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | Chemical Resistant | |
| Series | 58-530 | |
| Safety Standard | ANSI ABR 5 | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE, EN ISO 21420:2020, REACH | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features Chemical Resistant | ||
Series 58-530 | ||
Safety Standard ANSI ABR 5 | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE, EN ISO 21420:2020, REACH | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell Work Gloves - 58530W100
This product category comprises chemical resistant work gloves designed to provide reliable protection and comfort in demanding environments. The gloves feature a waterproof nitrile coating and a durable nylon construction, ensuring user efficiency while safeguarding against hazardous substances. With their advanced grip and dexterity, these gloves are ideally suited for various industrial applications.
Features & Benefits
• ANSELL GRIP™ technology allows for secure handling of wet components
• Bonded construction prevents liner penetration, enhancing durability
• High abrasion resistance reduces wear during intensive tasks
• Thermal resistant properties provide additional safety in heat exposure
• Lightweight 13-gauge design improves the dexterity of hand movements
• White nylon inner liner ensures comfort during prolonged wear
Applications
• Suitable for automotive and machinery operations
• Often employed in metalworking and assembly tasks
• Can be used for handling and transporting chemicals safely
• Applicable in food processing and warehousing activities
• Recommended for maintenance and cleaning of equipment
What level of chemical protection do these gloves offer?
These gloves comply with EN 374 Type A, ensuring reliable protection against a range of chemicals, making them suitable for various industrial applications.
How do I ensure the gloves maintain their durability over time?
To enhance longevity, store the gloves in a cool, dry place away from direct sunlight and avoid exposing them to harsh chemicals when not in use.
Are these gloves suitable for use in low-temperature conditions?
While these gloves provide thermal resistance, they are not designed for cold environments, so users should consider alternatives for cold weather activities.
What maintenance is required for these gloves?
Regularly inspect the gloves for signs of wear and damage. Clean them gently with soap and water, and allow them to air dry to maintain their integrity and effectiveness.
Can these gloves be used for food handling tasks?
Yes, these gloves are suitable for food processing applications, ensuring safety while handling food products. However, always adhere to your specific hygiene regulations.
Related links
- Ansell 58-530 Green Nylon Work Gloves Nitrile Coating
- Ansell 58-535 Green Nylon Work Gloves Nitrile Coating
- Ansell 58-535 Green Nylon Work Gloves Nitrile Coating
- Ansell 58-001 Green Nitrile Work Gloves Nitrile Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 7, Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Ansell AlphaTec 58-128 Grey Nitrile Size 7, Nitrile Coating
