Ansell AlphaTec Blue Latex Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 232-9611
- Mfr. Part No.:
- 87305080BP
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-9611
- Mfr. Part No.:
- 87305080BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Lining Material | Unlined | |
| Colour | Blue | |
| EN 388 Abrasion | No | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | X | |
| Coating | Latex | |
| Safety Standard | EU food handling compliance, FDA | |
| Series | AlphaTec | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | Compliant with FDA & EU food handling requirements | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Latex | ||
Lining Material Unlined | ||
Colour Blue | ||
EN 388 Abrasion No | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test X | ||
Coating Latex | ||
Safety Standard EU food handling compliance, FDA | ||
Series AlphaTec | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals Compliant with FDA & EU food handling requirements | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell AlphaTec reusable unlined blue natural rubber latex glove with special fish scale for good dry and wet grips. The blue coating widely preferred by the poultry and
food processing industry. It is chlorinated inside and out to minimize the risk of allergy.
Compliant with FDA & EU food handling requirements
Light duty glove
0.43 mm/17 mils glove thickness for good tactile sensitivity and dexterity
Related links
- Ansell AlphaTec Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Unigloves UCHG300 Blue Latex Work Gloves Latex Coating
- Mapa Jersette 315 Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
- Unigloves 645 Blue Latex Work Gloves Latex Coating
