Ansell 87-108 Black Latex Work Gloves, Size 9.5, Latex Coating
- RS Stock No.:
- 248-6325
- Mfr. Part No.:
- 87108095
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€35.16
(exc. VAT)
€43.25
(inc. VAT)
Last RS stock
- Final 32 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €35.16 |
*price indicative
- RS Stock No.:
- 248-6325
- Mfr. Part No.:
- 87108095
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9.5 | |
| Material | Latex | |
| Lining Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 2 | |
| Series | 87-108 | |
| Safety Standard | EN 388, EN ISO 374 | |
| Standards/Approvals | CE, EN388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9.5 | ||
Material Latex | ||
Lining Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 2 | ||
Series 87-108 | ||
Safety Standard EN 388, EN ISO 374 | ||
Standards/Approvals CE, EN388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Ansell Work Gloves - 87108090
This is a pair of chemical-resistant work gloves designed for heavy-duty use. Engineered with a durable latex construction, these gloves provide essential protection against various chemical hazards, particularly in wet environments. Their long design ensures extra forearm coverage, making them suitable for a range of industrial tasks.
Features & Benefits
• 1.5mm thick latex construction offers high chemical resistance
• Long beaded cuff enhances safety and aids in easy donning
• Chlorinated surface treatment maintains cleanliness and durability
• Retains flexibility and elasticity despite heavy-duty use
• Achieves an AQL of 0.65 for quality assurance
• EN388 rated for reliable mechanical protection
Applications
• Suitable for use in agricultural
• Often employed in chemical processing and preparation
• Can be used for maintenance of machinery and equipment
• Applicable in janitorial tasks requiring robust protective gear
• Frequently used in construction and industrial environments
What kind of chemicals can these gloves protect against?
These gloves provide effective protection against a variety of water-based chemicals and substances, ensuring safety during tasks involving liquid hazards.
How do these gloves maintain flexibility while being durable?
The natural latex formulation allows these gloves to remain flexible and comfortable, even with their thicker construction, ensuring ease of movement during prolonged use.
What is the significance of the beaded cuff design?
The beaded cuff not only prevents liquid ingress but also facilitates quick and effortless donning, enhancing user efficiency in various work scenarios.
How can I assess the gloves effectiveness in puncture resistance?
With an EN388 rating of 3121B, these gloves demonstrate a reliable level of puncture resistance, making them suitable for tasks involving sharp tools or materials.
What care instructions should I follow to prolong the lifespan of the gloves?
It is advisable to rinse the gloves with clean water after use, store them in a cool, dry place, and avoid exposure to extreme temperatures to maintain their integrity and performance.
Related links
- Ansell 87-118 Black Latex Work Gloves Latex Coating
- Ansell 87-108 Black Latex Work Gloves Latex Coating
- Ansell 87-108 Black Latex Work Gloves Latex Coating
- Ansell 87-108 Black Latex Work Gloves Latex Coating
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
- Ansell 87-063 Yellow Latex Work Gloves Latex Coating
- Polyco Healthline Jet Black Black Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-108 Black Latex Work Gloves, Latex Coating
