Ansell 87-108 Black Latex Work Gloves, Size 10.5, Latex Coating

Subtotal (1 pair)*

€35.16

(exc. VAT)

€43.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€35.16

*price indicative

RS Stock No.:
248-6326
Mfr. Part No.:
87108105
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10.5

Product Type

Work Gloves

Lining Material

Polyamide

Material

Latex

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

B

Resistance Features

Chemical Resistant

Safety Standard

EN 388, EN ISO 374

Series

87-108

Coating

Latex

Number of Gloves

2

EN 374 Chemical

Yes

Standards/Approvals

CE, EN388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Work Gloves - 87108090


This is a pair of chemical-resistant work gloves designed for heavy-duty use. Engineered with a durable latex construction, these gloves provide essential protection against various chemical hazards, particularly in wet environments. Their long design ensures extra forearm coverage, making them suitable for a range of industrial tasks.

Features & Benefits


• 1.5mm thick latex construction offers high chemical resistance

• Long beaded cuff enhances safety and aids in easy donning

• Chlorinated surface treatment maintains cleanliness and durability

• Retains flexibility and elasticity despite heavy-duty use

• Achieves an AQL of 0.65 for quality assurance

• EN388 rated for reliable mechanical protection

Applications


• Suitable for use in agricultural

• Often employed in chemical processing and preparation

• Can be used for maintenance of machinery and equipment

• Applicable in janitorial tasks requiring robust protective gear

• Frequently used in construction and industrial environments

What kind of chemicals can these gloves protect against?


These gloves provide effective protection against a variety of water-based chemicals and substances, ensuring safety during tasks involving liquid hazards.

How do these gloves maintain flexibility while being durable?


The natural latex formulation allows these gloves to remain flexible and comfortable, even with their thicker construction, ensuring ease of movement during prolonged use.

What is the significance of the beaded cuff design?


The beaded cuff not only prevents liquid ingress but also facilitates quick and effortless donning, enhancing user efficiency in various work scenarios.

How can I assess the glove’s effectiveness in puncture resistance?


With an EN388 rating of 3121B, these gloves demonstrate a reliable level of puncture resistance, making them suitable for tasks involving sharp tools or materials.

What care instructions should I follow to prolong the lifespan of the gloves?


It is advisable to rinse the gloves with clean water after use, store them in a cool, dry place, and avoid exposure to extreme temperatures to maintain their integrity and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy