Ansell 87-118 Black Latex Work Gloves, Size 6.5, Latex Coating

Subtotal (1 pair)*

€3.61

(exc. VAT)

€4.44

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€3.61

*price indicative

RS Stock No.:
248-6328
Mfr. Part No.:
87118065BP
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

6.5

Product Type

Work Gloves

Lining Material

Polyamide

Material

Latex

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Number of Gloves

2

Coating

Latex

Safety Standard

EN 388, EN ISO 374

Series

87-118

EN 374 Chemical

Yes

Standards/Approvals

CE, EN388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell thicker natural rubber, latex glove provides extra protection in heavy duty applications. It provides high resistance to water based chemicals and good resistance to abrasion. They are resistant and flexible, suitable for many industrial applications.

Beaded cuff for easy donning /doffing

Flexible heavy duty with 0.8 mm / 31 mils glove thickness Diamond grip pattern

Cuff improve tear resistance and helps prevent droplets travelling beyond the glove

100% cotton flock lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy