Ansell 87-370 Orange Cotton Work Gloves, Size 6.5, Latex Coating
- RS Stock No.:
- 248-6336
- Mfr. Part No.:
- 87370065
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€3.51
(exc. VAT)
€4.32
(inc. VAT)
Last RS stock
- Final 26 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.51 |
*price indicative
- RS Stock No.:
- 248-6336
- Mfr. Part No.:
- 87370065
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 6.5 | |
| Material | Cotton | |
| Colour | Orange | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| Safety Standard | FDA food Contact | |
| Series | 87-370 | |
| Coating | Latex | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | FDA | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 6.5 | ||
Material Cotton | ||
Colour Orange | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
Safety Standard FDA food Contact | ||
Series 87-370 | ||
Coating Latex | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals FDA | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Ansell Work Gloves - 87370065
This product is a pair of durable work gloves designed specifically for chemical resistance. Engineered with a cotton base and latex coating, these gloves offer robust protection while ensuring comfort during prolonged use. Their long cuff design provides additional coverage, making them suitable for various challenging environments.
Features & Benefits
• Chemical resistant construction ensures safety in hazardous environments
• Latex coated for superior grip and flexibility during tasks
• Designed with 100% cotton flock lining for enhanced comfort
• Long cuff design provides extra protection against splashes
• Beaded cuff prevents tears and facilitates easy donning
• EN388 certified for reliable abrasion resistance and safety
Applications
• Suitable for chemical handling in industrial settings
• Often employed in food processing involving food contact
• Can be used for maintenance tasks involving machinery
• Applicable in janitorial and sanitation industries
• Ideal for general manufacturing processes requiring hand protection
What level of protection do these gloves offer against chemicals?
These gloves are specifically designed for handling water-based chemicals, providing a reliable barrier to protect against potential hazards during use.
How do the gloves ensure comfort during extended wear?
Made with a soft cotton flock lining, these gloves allow for breathability and reduce skin irritation, enhancing overall comfort during extended tasks.
Are these gloves suitable for industrial applications?
Yes, the gloves are designed to meet the demands of various industrial environments, including manufacturing and maintenance, providing comprehensive hand protection.
How should these gloves be cleaned and maintained?
It is recommended to wipe the gloves with a damp cloth and allow them to air dry after use to maintain their integrity and prolong their lifespan.
Related links
- Ansell 87-118 Black Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-650 Yellow Latex Work Gloves Latex Coating
- Tegera TEGERA Orange Cotton Work Gloves Latex Coating
- Ansell AlphaTec 87-665 Blue Natural Latex rubber Work Gloves Natural Rubber Coating
- Tegera TEGERA Orange Cotton Work Gloves Latex Coating
- Tegera TEGERA Orange Cotton Work Gloves Latex Coating
- Tegera TEGERA Orange Cotton Work Gloves Latex Coating
- Tegera TEGERA Orange Cotton Work Gloves Latex Coating
