Ansell AlphaTec 87-305 Blue Latex Work Gloves, Size 7, Latex Coating

Subtotal (1 pair)*

€2.36

(exc. VAT)

€2.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 132 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€2.36

*price indicative

RS Stock No.:
248-6335
Mfr. Part No.:
87305070BP
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

7

Product Type

Work Gloves

Material

Latex

Lining Material

Unlined

Colour

Blue

EN 388 Abrasion

No

EN 388 Tear

1

EN 388 Puncture

0

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

X

Coating

Latex

Safety Standard

Compliant with FDA & EU food handling requirements

Resistance Features

Safety

Number of Gloves

2

Series

AlphaTec 87-305

EN 374 Chemical

Yes

Standards/Approvals

FDA & EU food handling requirements

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell reusable unlined blue natural rubber latex gloves are compliant with FDA & EU food handling requirements. Blue coating widely preferred by the poultry and food processing industry. This gloves are chlorinated inside and out to minimize the risk of allergy.

Light duty glove

Special fish scale for good dry and wet grips

0.43 mm /17 mils glove thickness for good tactile sensitivity and dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy