Ansell RIG114Y Yellow Latex Electrical Insulating Gloves, Size 12, Latex Coating
- RS Stock No.:
- 248-6438
- Mfr. Part No.:
- RIG114Y120
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€110.58
(exc. VAT)
€136.01
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €110.58 |
*price indicative
- RS Stock No.:
- 248-6438
- Mfr. Part No.:
- RIG114Y120
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 12 | |
| Product Type | Electrical Insulating Gloves | |
| Lining Material | Natural Latex Rubber | |
| Material | Latex | |
| Colour | Yellow | |
| Series | RIG114Y | |
| Resistance Features | Electrical Safety | |
| Number of Gloves | 1 | |
| Safety Standard | CSA, NFPA, OSHA | |
| Coating | Latex | |
| EN 374 Chemical | No | |
| Standards/Approvals | REACH Compliant | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 12 | ||
Product Type Electrical Insulating Gloves | ||
Lining Material Natural Latex Rubber | ||
Material Latex | ||
Colour Yellow | ||
Series RIG114Y | ||
Resistance Features Electrical Safety | ||
Number of Gloves 1 | ||
Safety Standard CSA, NFPA, OSHA | ||
Coating Latex | ||
EN 374 Chemical No | ||
Standards/Approvals REACH Compliant | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Electrical Insulating Gloves - RIG114Y100
This product is a pair of electrical insulating gloves designed to provide robust hand protection during electrical tasks. Ideal for professionals in the electrical, automotive, and construction sectors, these gloves serve as essential electrical safety PPE. With a focus on durability and flexibility, they are suitable for a range of applications where exposure to electrical hazards is a concern.
Features & Benefits
• Crafted from natural rubber latex for improved durability and flexibility
• Ergonomic design reduces hand fatigue and enhances comfort
• Flared cuff provides ample room for ventilation and clothing
• Smooth finish facilitates easy donning and doffing
• Certified for arc flash protection against high voltage risks
Applications
• Suitable for electrical maintenance and repair tasks
• Often employed in hybrid engine manufacturing and repair
• Can be used for maintenance, repairs, and operations in industrial environments
• Applicable in mass transit repair and maintenance, enhancing safety
• Ideal for telecom repairs near electrical wires
What level of electrical protection do these gloves offer?
These gloves are arc flash certified and can withstand a maximum touch voltage of 7500V AC and 11250V DC, providing reliable protection against electrical hazards.
How do these gloves improve comfort for long-term wear?
The ergonomic design minimises hand fatigue, while the flared cuff allows for better airflow and accommodates clothing, making them comfortable for extended use.
What types of environments are these gloves suitable for?
These gloves are ideal for environments where there is a risk of electric shock, including industrial settings, automotive workshops, and construction sites where electrical work is performed.
Are these gloves resistant to any specific chemicals or substances?
While these insulating gloves provide excellent electrical protection, they do not offer chemical resistance. Users should ensure they do not come into contact with harmful chemicals.
How should these gloves be maintained for longevity?
To maintain their integrity, store the gloves in a cool, dry place away from direct sunlight and inspect them regularly for any signs of damage before use.
Related links
- Ansell RIG114Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG114Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG114Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG114Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG014Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG011Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG011B Black Latex Electrical Insulating Gloves Latex Coating
