Ansell RIG214Y Yellow Latex Electrical Insulating Gloves, Size 12, Latex Coating
- RS Stock No.:
- 248-6449
- Mfr. Part No.:
- RIG214Y120
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€125.29
(exc. VAT)
€154.11
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €125.29 |
*price indicative
- RS Stock No.:
- 248-6449
- Mfr. Part No.:
- RIG214Y120
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Electrical Insulating Gloves | |
| Size | 12 | |
| Material | Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | No | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| Safety Standard | CSA, EN, EN 60903, NFPA, OSHA | |
| Series | RIG214Y | |
| Coating | Latex | |
| Resistance Features | Electrical Safety | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | REACH | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Electrical Insulating Gloves | ||
Size 12 | ||
Material Latex | ||
Colour Yellow | ||
EN 388 Abrasion No | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 2 | ||
EN388 Cut - TDM-100 Test C | ||
Safety Standard CSA, EN, EN 60903, NFPA, OSHA | ||
Series RIG214Y | ||
Coating Latex | ||
Resistance Features Electrical Safety | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals REACH | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Electrical Insulating Gloves - RIG214Y100
This electrical insulating gloves category provides effective protection against electrical hazards. Designed for versatility and comfort, these gloves offer essential safety features for professionals working in various high-voltage environments. Their ergonomic design aids in minimising hand fatigue, ensuring easy use during extended wear. Ideal for electricians and maintenance workers, these gloves prioritise safety without compromising flexibility.
Features & Benefits
• Excellent flexibility and durability from natural latex material
• Ergonomically designed to reduce hand fatigue during use
• Smooth finish for effortless donning and doffing
• Flared cuff provides ample room for clothing and ventilation
• Certified for high-voltage electrical hazard protection up to 17000V
Applications
• Suitable for electrical contractors working near high-voltage systems
• Can be used for maintenance and repair tasks in industrial settings
• Often employed in hybrid engine manufacturing and repair
• Applicable in telecom repairs where proximity to electrical wires exists
• Ideal for use in the automotive, construction, and mining industries
What materials are used in the gloves to ensure flexibility and safety?
The gloves are constructed from natural latex, which provides excellent flexibility and durability, essential for handling various tasks while ensuring safety in electrical applications.
How do these gloves reduce hand fatigue during prolonged use?
The ergonomic design features an optimal hand-at-rest shape, minimising strain on fingers and enhancing comfort, making them suitable for extended periods of wear.
What is the safety rating for electrical hazard protection?
These gloves provide high-voltage protection, allowing users to safely handle touch voltage AC up to 17000V, making them suitable for numerous electrical applications.
Are these gloves suitable for use with chemicals?
No, these gloves are not designed for chemical exposure, as they do not comply with EN374 chemical standards, focusing exclusively on electrical safety.
How should these gloves be maintained for longevity?
To ensure the gloves remain effective, they should be cleaned according to the manufacturers guidelines, avoiding harsh chemicals and excessive heat that could deteriorate the latex material.
Related links
- Ansell RIG214Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG014Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG011Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG114Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG011B Black Latex Electrical Insulating Gloves Latex Coating
