Tilsatec 50-6121 Grey, Black HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel Glove, Size 9, Nitrile Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
250-0450
Mfr. Part No.:
50-6121-09
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Size

9

Product Type

Glove

Material

HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel

Lining Material

Seamless Liner

Colour

Grey, Black

EN 388 Abrasion

Yes

EN 388 Blade

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

50-6121

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

1

Coating

Nitrile

Safety Standard

ANSI, EN 388:2016

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec medium weight cut level F, sandy nitrile palm coated with thumb reinforcement glove. The colour of the product are black liner / black coating and length is 230-270 mm. This Tilsatec glove have high level of abrasion resistance. Its seamless liner and cuff gives a smooth and comfortable feel.

These gloves provides secure grip in wet and oily conditions.

The size is 9/S

Knit wrist type cuff style

Thumb crotch is reinforced for additional durability and resilience

Breathable open back and coating reduces perspiration

Dark colour hides dirt, extending life of the glove

Related links