Tilsatec 53-7111 Grey HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 250-0468
- Mfr. Part No.:
- 53-7111-09
- Manufacturer:
- Tilsatec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-0468
- Mfr. Part No.:
- 53-7111-09
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Series | 53-7111 | |
| Colour | Grey | |
| Material | HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel | |
| Product Type | Gloves | |
| Size | 9 | |
| Coating | Polyurethane | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Tear | Yes | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | ANSI, EN 388:2016 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Series 53-7111 | ||
Colour Grey | ||
Material HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel | ||
Product Type Gloves | ||
Size 9 | ||
Coating Polyurethane | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Puncture Yes | ||
EN 388 Tear Yes | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard ANSI, EN 388:2016 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec lightweight, cut level F, PU coated glove which provides good grip in dry and light oil conditions. It has additional black nitrile reinforcement to thumb crotch for high action area which increasing a lifespan of the glove.
The size is 9
New Rhino Yarn composition using lighter, finer steel
Puncture level 3 and high abrasion levels
New back of hand markings
Related links
- Tilsatec Grey HPPE Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec Grey HPPE Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec Grey HPPE Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 9, Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 9, Nitrile Foam Coating
- Tilsatec Black HPPE Polyethylene Terephthalate Size 9, Polyurethane
- Tilsatec Black Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 11, Nitrile Foam Coating
