Tilsatec Black, Grey Polyamide, PET, Elastane, Steel Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 250-0508
- Mfr. Part No.:
- 58-3710-10
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€4.35
(exc. VAT)
€5.35
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.35 |
*price indicative
- RS Stock No.:
- 250-0508
- Mfr. Part No.:
- 58-3710-10
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Polyamide, PET, Elastane, Steel | |
| Colour | Black, Grey | |
| Number of Gloves | 1 | |
| Safety Standard | ANSI, EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Gloves | ||
Size 10 | ||
Material Polyamide, PET, Elastane, Steel | ||
Colour Black, Grey | ||
Number of Gloves 1 | ||
Safety Standard ANSI, EN 388:2016 | ||
Resistance Features Cut Resistant | ||
Coating Polyurethane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec multi-purpose gloves are ultra-lightweight, cut level C, PU coated. The colour of the product are grey liner / grey coating and length is 230-270 mm. These gloves are used in Intricate assembly, automotive downstream after market / component handling , construction, white goods manufacturing and aerospace
The size is 10/S
Knit wrist type cuff style
Fingertip tactility combined with level C cut protection
Tough, hard wearing PU coating
Incredible comfort from form fitting liner
Related links
- Tilsatec Black Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec Black Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec Black Polyamide Spandex Gloves Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 10, Polyurethane Coating
- Tilsatec Grey HPPE Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec Black Polyamide Spandex Gloves Polyurethane Coating
- Tilsatec Black Polyamide Spandex Gloves Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 10, Nitrile Coating
