Tilsatec Black, Grey Polyamide, PET, Elastane, Steel Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 250-0509
- Mfr. Part No.:
- 58-3710-11
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€4.35
(exc. VAT)
€5.35
(inc. VAT)
In Stock
- 81 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.35 |
*price indicative
- RS Stock No.:
- 250-0509
- Mfr. Part No.:
- 58-3710-11
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Polyamide, PET, Elastane, Steel | |
| Colour | Black, Grey | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI, EN 388:2016 | |
| Coating | Polyurethane | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 11 | ||
Product Type Gloves | ||
Material Polyamide, PET, Elastane, Steel | ||
Colour Black, Grey | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI, EN 388:2016 | ||
Coating Polyurethane | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec multi-purpose gloves are ultra-lightweight, cut level C, PU coated. The colour of the product are grey liner / grey coating and length is 230-270 mm. These gloves are used in Intricate assembly, automotive downstream after market / component handling , construction, white goods manufacturing and aerospace
The size is 11/S
Knit wrist type cuff style
Fingertip tactility combined with level C cut protection
Tough, hard wearing PU coating
Incredible comfort from form fitting liner
Related links
- Tilsatec Black Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec Black Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 11, Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 11, Nitrile Foam Coating
- Tilsatec Black Polyamide Spandex Size 11, Latex Coating
- Tilsatec Black Polyamide Spandex Size 11, Nitrile Coating
- Tilsatec Black Polyamide Spandex Gloves Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 9, Polyurethane Coating
