Traffi TG1140 Red Elastane, Nylon Cut Resistant Gloves, Size 6, Nitrile Micro-Foam Coating
- RS Stock No.:
- 250-0992
- Mfr. Part No.:
- TG1140-06
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€3.98
(exc. VAT)
€4.90
(inc. VAT)
In Stock
- 247 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.98 |
*price indicative
- RS Stock No.:
- 250-0992
- Mfr. Part No.:
- TG1140-06
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 6 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Nylon | |
| Material | Elastane, Nylon | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Safety Standard | EN 388:2016 | |
| Coating | Nitrile Micro-Foam | |
| Series | TG1140 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 6 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Nylon | ||
Material Elastane, Nylon | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade 1 | ||
EN388 Cut - TDM-100 Test A | ||
Safety Standard EN 388:2016 | ||
Coating Nitrile Micro-Foam | ||
Series TG1140 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves high performing cut level A close fitting and flexible glove with a MicroDex nitrile foam palm dipped coating. Provides excellent grip in wet, dry and oily conditions.
Size of 6
Fine gauge Polyamide liner offering outstanding dexterity
A glove of choice for those with sensitive skin as OEKO-TEX approved
MicroDex coating makes it suitable for dry, damp and oily conditions
Related links
- Hexarmor Thin Lizzie Fluid 7102 Blue Fibreglass Size 6, Nitrile Coating
- Traffi Red Nitrile Size 6, Nitrile Coating
- Hexarmor Thin Lizzie Fluid 7102 Blue Fibreglass Size 12, Nitrile Coating
- Hexarmor Thin Lizzie Fluid 7102 Blue Fibreglass Size 9, Nitrile Coating
- Hexarmor Thin Lizzie Fluid 7102 Blue Fibreglass Size 11, Nitrile Coating
- Hexarmor Thin Lizzie Fluid 7102 Blue Fibreglass Size 7, Nitrile Coating
- Traffi TM178 Red Elastane Size 10/XL, Nitrile Micro-Foam Coating
- Traffi Red Nitrile Size 8, Nitrile Coating
