Traffi Red Nitrile Rubber, Nylon Cut Resistant Gloves, Size 11, Nitrile Coating

Subtotal (1 pair)*

€3.19

(exc. VAT)

€3.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 30 November 2026
  • Plus 40 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€3.19

*price indicative

RS Stock No.:
250-0997
Mfr. Part No.:
TG1170-11
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Cut Resistant Gloves

Size

11

Material

Nitrile Rubber, Nylon

Colour

Red

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

1

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

Resistance Features

Cut Resistant

Number of Gloves

1

Coating

Nitrile

Safety Standard

No

Standards/Approvals

No

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves lightweight X-Dura flat nitrile palm coated, cut level 1 safety glove with high stretch comfort liner and generous cuff length. Delivering extended wear life and all day comfort.

Size of 11

Breathable, high comfort liner with added spandex for a close ’second skin’ fit

Palm dipped flat nitrile coating for unrivalled grip in dry conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy