Traffi Red Nitrile, Nylon Cut Resistant Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 250-0998
- Mfr. Part No.:
- TG1170-06
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€3.14
(exc. VAT)
€3.86
(inc. VAT)
In Stock
- 137 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.14 |
*price indicative
- RS Stock No.:
- 250-0998
- Mfr. Part No.:
- TG1170-06
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 6 | |
| Product Type | Cut Resistant Gloves | |
| Material | Nitrile, Nylon | |
| Colour | Red | |
| Safety Standard | No | |
| Coating | Nitrile | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 6 | ||
Product Type Cut Resistant Gloves | ||
Material Nitrile, Nylon | ||
Colour Red | ||
Safety Standard No | ||
Coating Nitrile | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves lightweight X-Dura flat nitrile palm coated, cut level 1 safety glove with high stretch comfort liner and generous cuff length. Delivering extended wear life and all day comfort.
Size of 6
Breathable, high comfort liner with added spandex for a close second skin fit
Palm dipped flat nitrile coating for unrivalled grip in dry conditions
Related links
- Traffi Red Nitrile Size 7, Nitrile Coating
- Traffi Red Nitrile Size 10, Nitrile Coating
- Traffi Red Nitrile Size 9, Nitrile Coating
- Traffi Red Nitrile Size 11, Nitrile Coating
- Traffi Red Nitrile Size 8, Nitrile Coating
- Traffi Red Nitrile Size 6, Nitrile Coating
- Traffi Thin Lizzie Fluid 7102 Red Nitrile Size 6, Nitrile Coating
- Traffi Red Nitrile Size 12, Nitrile Coating
