Traffi Red Carbon Fibre, Polyester Cut Resistant Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 250-1027
- Mfr. Part No.:
- TG1290-06
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€4.10
(exc. VAT)
€5.04
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.10 |
*price indicative
- RS Stock No.:
- 250-1027
- Mfr. Part No.:
- TG1290-06
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 6 | |
| Lining Material | Carbon Fibre, Elastane, Polyamide, Polyester | |
| Material | Carbon Fibre, Polyester | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Resistant | |
| Coating | Polyurethane | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 6 | ||
Lining Material Carbon Fibre, Elastane, Polyamide, Polyester | ||
Material Carbon Fibre, Polyester | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Resistant | ||
Coating Polyurethane | ||
Safety Standard No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The TraffiGloves 8 gauge EN388:2016 cut level A safety glove. This is an ultra-lightweight close fitting and flexible glove, with a high tech X-Dura polyurethane coating. Fully touchscreen compatible and anti-static properties.
Size of 6
Polyester & carbon fibre liner
Highly tactile and touchscreen compatible
For automotive, fine product assembly work
For metal fabrication, machinery and equipment
Related links
- Traffi Red Carbon Fibre Size 7, Polyurethane Coating
- Traffi Red Carbon Fibre Size 11, Polyurethane Coating
- Traffi Red Carbon Fibre Size 8, Polyurethane Coating
- Traffi Red Carbon Fibre Size 9, Polyurethane Coating
- Traffi Red Carbon Fibre Size 10, Polyurethane Coating
- Traffi TG1220 Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi Green Cut Resistant Gloves Polyurethane Coating
- Traffi Orange Elastane Nylon Cut Resistant Gloves Polyurethane Coating
