RS Better World

Traffi Red Cotton, PET Cut Resistant Cut Resistant Gloves, Size 7, Nitrile Micro-Foam Coating

Unavailable
RS will no longer stock this product.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
250-1033
Mfr. Part No.:
TG1900-07
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Glove Size

7

Primary Glove Application

Cut Resistant

Glove Material

Cotton, PET

Main Colour of Glove

Red

Number of Gloves

1Pair

Glove Coating

Nitrile Micro-Foam

Better World Claim

Recycled materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves sustainable rPET biodegradable cut level A safety glove made from recycled water bottles reclaimed from the beaches and oceans, with one bottle used per pair. It is Oeko-tex approved, meaning it is very skin friendly. The cotton content in the liner makes it feel like a second skin and is super soft and comfortable.

Size of 7
Recycled PET/cotton/nylon/elastane liner
38.78% biodegradable in 60 days (EN5511)
Hot contact resistant to 100oc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy