Traffi Green Nitrile Rubber, Nylon Cut Resistant Gloves, Size 7, Nitrile Coating

Subtotal (1 pair)*

€15.89

(exc. VAT)

€19.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€15.89

*price indicative

RS Stock No.:
250-1101
Mfr. Part No.:
TG5150-07
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

7

Product Type

Cut Resistant Gloves

Lining Material

Glass, Polyamide, Polyethylene

Material

Nitrile Rubber, Nylon

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

4

EN 388 Blade

X

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

X

Resistance Features

Cut Resistant

Coating

Nitrile

Safety Standard

No

Number of Gloves

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves close fitting and flexible cut level 5 safety glove, with a high tech MicroDex ultra nitrile coating. This provides excellent grip in wet, dry and oily conditions. Features an extended cuff design to maximise forearm and wrist protection.

Size of 7

Extended knit wrist cuff to protect forearm

Reinforced thumb crotch for enhanced longevity

Breathable and comfortable liner, reducing wearer fatigue and perspiration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy