Traffi Green Nitrile Rubber, Nylon Cut Resistant Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 250-1102
- Mfr. Part No.:
- TG5150-08
- Manufacturer:
- Traffi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 250-1102
- Mfr. Part No.:
- TG5150-08
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber, Nylon | |
| Lining Material | Glass, Polyamide, Polyethylene | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | C | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 8 | ||
Material Nitrile Rubber, Nylon | ||
Lining Material Glass, Polyamide, Polyethylene | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test C | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves close fitting and flexible cut level 5 safety glove, with a high tech MicroDex ultra nitrile coating. This provides excellent grip in wet, dry and oily conditions. Features an extended cuff design to maximise forearm and wrist protection.
Size of 8
Extended knit wrist cuff to protect forearm
Reinforced thumb crotch for enhanced longevity
Breathable and comfortable liner, reducing wearer fatigue and perspiration
Related links
- Traffi Green Nitrile Size 8, Nitrile Coating
- Traffi Green Nitrile Size 7, Nitrile Coating
- Traffi Green Nitrile Size 11, Nitrile Coating
- Traffi Green Nitrile Size 10, Nitrile Coating
- Traffi Green Nitrile Size 6, Nitrile Coating
- Traffi Green Nitrile Size 9, Nitrile Coating
- Traffi Green Nitrile Size 6, Nitrile Coating
- Traffi Red Nitrile Size 8, Nitrile Coating
