Traffi Green Acrylic, Aramid, Fibreglass Cut Resistant Gloves, Size 10, Chloroprene, Nitrile Coating

Subtotal (1 pair)*

€27.05

(exc. VAT)

€33.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€27.05

*price indicative

RS Stock No.:
250-1104
Mfr. Part No.:
TG5180-10
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Cut Resistant Gloves

Size

10

Lining Material

Acrylic, Aramid, Glass

Material

Acrylic, Aramid, Fibreglass

Colour

Green

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

D

EN 388 Blade

X

EN388 Cut - Coup Test

X

Safety Standard

No

Resistance Features

Cut Resistant

Number of Gloves

1

Coating

Chloroprene, Nitrile

Standards/Approvals

No

EN 407 Thermal

4121XX

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves ARC flash, cut level D, cohesion neoprene palm coated glove with an aramid based liner engineered with a comfortable and flexible design. Flame retardant and offers protection against heat and arc flash, and is suitable for use in a number of high risk environments.

Size of 10

Aramid liner

Grainy finish neoprene coating for improved grip

Excellent oil, grease, glue and chemical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy