Traffi Green Acrylic, Aramid, Fibreglass Work Gloves, Size 9, Chloroprene, Nitrile Coating
- RS Stock No.:
- 256-5200
- Mfr. Part No.:
- TG5180-09
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€27.05
(exc. VAT)
€33.27
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €27.05 |
*price indicative
- RS Stock No.:
- 256-5200
- Mfr. Part No.:
- TG5180-09
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Acrylic, Aramid, Fibreglass | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Safety Standard | EN 374, EN 388 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Extra Grip | |
| Coating | Chloroprene, Nitrile | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | 4121XX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Acrylic, Aramid, Fibreglass | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Safety Standard EN 374, EN 388 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Extra Grip | ||
Coating Chloroprene, Nitrile | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 407 Thermal 4121XX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi hand protection glove is cohesion neoprene palm coated gloves with an aramid based liner engineered with a comfortable and flexible design. Flame retardant and offers protection against heat and arc flash, and is suitable for use in a number of high risk environments. Grainy finish neoprene coating for improved grip.
Highly durable
Excellent oil, grease, glue & chemical resistance
Related links
- Traffi Green Acrylic Fibreglass Work Gloves Chloroprene, Nitrile Coating
- Traffi Green Acrylic Fibreglass Work Gloves Chloroprene, Nitrile Coating
- Traffi Green Acrylic Fibreglass Cut Resistant Gloves Chloroprene, Nitrile Coating
- Traffi Green Acrylic Fibreglass Cut Resistant Gloves Chloroprene, Nitrile Coating
- Traffi Green Work Gloves Chloroprene, Nitrile Coating
- Traffi Green Acrylic Polyester Cut Resistant Gloves Latex Coating
- Traffi TG5570 Green Acrylic Gloves Nitrile Coating
- Traffi Green Acrylic Polyester Cut Resistant Gloves Latex Coating
