Traffi Green Acrylic, Aramid, Fibreglass Cut Resistant Gloves, Size 11, Chloroprene, Nitrile Coating
- RS Stock No.:
- 250-1105
- Mfr. Part No.:
- TG5180-11
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€27.05
(exc. VAT)
€33.27
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €27.05 |
*price indicative
- RS Stock No.:
- 250-1105
- Mfr. Part No.:
- TG5180-11
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Material | Acrylic, Aramid, Fibreglass | |
| Lining Material | Acrylic, Aramid, Glass | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Coating | Chloroprene, Nitrile | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| EN 407 Thermal | 4121XX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Material Acrylic, Aramid, Fibreglass | ||
Lining Material Acrylic, Aramid, Glass | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Coating Chloroprene, Nitrile | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
EN 407 Thermal 4121XX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves ARC flash, cut level D, cohesion neoprene palm coated glove with an aramid based liner engineered with a comfortable and flexible design. Flame retardant and offers protection against heat and arc flash, and is suitable for use in a number of high risk environments.
Size of 11
Aramid liner
Grainy finish neoprene coating for improved grip
Excellent oil, grease, glue and chemical resistance
Related links
- Traffi Green Acrylic Fibreglass Cut Resistant Gloves Chloroprene, Nitrile Coating
- Traffi Green Acrylic Fibreglass Work Gloves Chloroprene, Nitrile Coating
- Traffi Green Acrylic Fibreglass Work Gloves Chloroprene, Nitrile Coating
- Traffi Green Acrylic Fibreglass Work Gloves Chloroprene, Nitrile Coating
- Traffi Green Acrylic Polyester Cut Resistant Gloves Latex Coating
- Traffi Green Work Gloves Chloroprene, Nitrile Coating
- Traffi Green Nitrile Size 11, Nitrile Coating
- Traffi Green Acrylic Polyester Cut Resistant Gloves Latex Coating
