Traffi TG5210 Green Cut Resistant Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 250-1110
- Mfr. Part No.:
- TG5210-10
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€6.14
(exc. VAT)
€7.55
(inc. VAT)
In Stock
- 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.14 |
*price indicative
- RS Stock No.:
- 250-1110
- Mfr. Part No.:
- TG5210-10
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 10 | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| Number of Gloves | 2 | |
| Series | TG5210 | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | ASTM ANSI CUT LEVEL A3, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 10 | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
Number of Gloves 2 | ||
Series TG5210 | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals ASTM ANSI CUT LEVEL A3, EN 388:2016 | ||
RoHS Status: Exempt
The TraffiGloves lightweight cut index level C safety glove compliant to EN388:2016. The X-DURA metric PU coating offers excellent grip in dry conditions. Close fit and high tear and abrasion resistance makes this glove a good choice for general handling tasks with a cut risk.
Size of 10
Close fitting and breathable PU glove
Automotive, engineering and manufacturing, construction and utility
Food manufacturing and preparation
Related links
- Traffi TG6010 Green Cut Resistant Gloves Polyurethane Coating
- Traffi Traffi Green HPPE Polyester Work Gloves Polyurethane Coating
- Traffi Traffi Green HPPE Polyester Work Gloves Polyurethane Coating
- Traffi Orange Elastane Nylon Cut Resistant Cut Resistant Gloves Polyurethane Coating
- Traffi TG1220 Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi TG1210 Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi TG3220 Amber HPPE Size 10, Polyurethane Coating
- Traffi Red Carbon Fibre Size 10, Polyurethane Coating
