Traffi Green Glass/Elastane, Nylon, Polyester, Polyethylene, Polyurethane Cut Resistant Gloves, Size 12, Polyurethane

Subtotal (1 pair)*

€6.14

(exc. VAT)

€7.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€6.14

*price indicative

RS Stock No.:
250-1112
Mfr. Part No.:
TG5210-12
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Cut Resistant Gloves

Size

12

Lining Material

Glass Elastane, Nylon, Polyester, Polyethylene

Material

Glass/Elastane, Nylon, Polyester, Polyethylene, Polyurethane

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

D

EN 388 Blade

X

Safety Standard

No

Number of Gloves

1

Coating

Polyurethane

Resistance Features

Cut Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves lightweight cut index level C safety glove compliant to EN388:2016. The X-DURA metric PU coating offers excellent grip in dry conditions. Close fit and high tear and abrasion resistance makes this glove a good choice for general handling tasks with a cut risk.

Size of 12

Close fitting and breathable PU glove

Automotive, engineering and manufacturing, construction and utility

Food manufacturing and preparation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy