Traffi TG5545 Green Elastane, HPPE, Polyamide, Polyester, Steel Cut Resistant Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 250-1136
- Mfr. Part No.:
- TG5545-08
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€22.98
(exc. VAT)
€28.27
(inc. VAT)
- 45 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €22.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 250-1136
- Mfr. Part No.:
- TG5545-08
- Manufacturer:
- Traffi
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 8 | |
| Product Type | Cut Resistant Gloves | |
| Material | Elastane, HPPE, Polyamide, Polyester, Steel | |
| Lining Material | Elastane, Glass, High Performance Polyethylene, Nylon, Polyester, Steel | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | E | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| Coating | Nitrile | |
| Safety Standard | No | |
| Series | TG5545 | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 8 | ||
Product Type Cut Resistant Gloves | ||
Material Elastane, HPPE, Polyamide, Polyester, Steel | ||
Lining Material Elastane, Glass, High Performance Polyethylene, Nylon, Polyester, Steel | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - TDM-100 Test E | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
Coating Nitrile | ||
Safety Standard No | ||
Series TG5545 | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
Related links
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
- Traffi TG5545 Green Elastane Polyester Size 8, Nitrile Coating
- Traffi TG5545 Green Elastane Polyester Size 11, Nitrile Coating
