Traffi Green Acrylic, Nylon, Polyester Cut Resistant Gloves, Size 9, Latex Coating

Subtotal (1 pair)*

€15.86

(exc. VAT)

€19.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€15.86

*price indicative

RS Stock No.:
250-1143
Mfr. Part No.:
TG5570-09
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Cut Resistant Gloves

Size

9

Lining Material

Acrylic, Elastane, High Performance Polyethylene, Nylon, Polyester, Steel

Material

Acrylic, Nylon, Polyester

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

X

EN 388 Blade

X

EN388 Cut - TDM-100 Test

F

Number of Gloves

1

Coating

Latex

Safety Standard

No

Resistance Features

Cut Resistant

Standards/Approvals

No

EN 511 Cold

X1X

EN 407 Thermal

X2XXXX

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves X-DURA latex, cut level F thermal safety glove full dip flat latex and black sandy palm dip latex. Thermal and water-resistant, even on the wrist, with a single layer liner for maximum dexterity and comfort.

Size of 9

Acrylic, steel, polyamide, glass, spandex liner

Impressive comfort flexibility

Seamless knitted 10 gauge liner for enhanced breathability

High cut level for outdoor environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy