Traffi Green Acrylic, Nylon, Polyester Cut Resistant Gloves, Size 8, Latex Coating
- RS Stock No.:
- 250-1142
- Mfr. Part No.:
- TG5570-08
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€15.91
(exc. VAT)
€19.57
(inc. VAT)
Last RS stock
- Final 7 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €15.91 |
*price indicative
- RS Stock No.:
- 250-1142
- Mfr. Part No.:
- TG5570-08
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 8 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Acrylic, Elastane, High Performance Polyethylene, Nylon, Polyester, Steel | |
| Material | Acrylic, Nylon, Polyester | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| EN 388 Blade | X | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Coating | Latex | |
| Standards/Approvals | No | |
| EN 511 Cold | X1X | |
| EN 407 Thermal | X2XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 8 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Acrylic, Elastane, High Performance Polyethylene, Nylon, Polyester, Steel | ||
Material Acrylic, Nylon, Polyester | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
EN 388 Blade X | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Coating Latex | ||
Standards/Approvals No | ||
EN 511 Cold X1X | ||
EN 407 Thermal X2XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves X-DURA latex, cut level F thermal safety glove full dip flat latex and black sandy palm dip latex. Thermal and water-resistant, even on the wrist, with a single layer liner for maximum dexterity and comfort.
Size of 8
Acrylic, steel, polyamide, glass, spandex liner
Impressive comfort flexibility
Seamless knitted 10 gauge liner for enhanced breathability
High cut level for outdoor environment
Related links
- Traffi Green Acrylic Polyester Cut Resistant Gloves Latex Coating
- Traffi Green Acrylic Polyester Cut Resistant Gloves Latex Coating
- Traffi Green Acrylic Polyester Cut Resistant Gloves Latex Coating
- Traffi Green Acrylic Polyester Cut Resistant Gloves Latex Coating
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Green Glass/Elastane Polyester Polyurethane Cut Resistant Gloves Polyurethane
- Traffi Green Acrylic Fibreglass Cut Resistant Gloves Chloroprene, Nitrile Coating
