uvex unidur 6641 Grey Elastane, Polyethylene Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 250-3219
- Mfr. Part No.:
- 6021009
- Manufacturer:
- uvex
Subtotal (1 pair)*
€8.78
(exc. VAT)
€10.80
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €8.78 |
*price indicative
- RS Stock No.:
- 250-3219
- Mfr. Part No.:
- 6021009
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Elastane, Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 3 | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Series | unidur 6641 | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Elastane, Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 3 | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Series unidur 6641 | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
uvex unidur 6641 – light, sensitive, cut-resistant
The Uvex unidur 6641 is a lightweight PU-coated HPPE assembly glove with level 3/B cut protection. Yet the glove offers a high level of sensitivity. It is perfectly suited to precision assembly work requiring tactility and cut protection.
General features
• PU cut protection glove with high-quality HPPE fibres
• Polyurethane coating on Palm and fingertips
• Colour: white, grey
• Available in sizes: 6 to 11
• Polyurethane coating on Palm and fingertips
• Colour: white, grey
• Available in sizes: 6 to 11
Comfort features
• Very good tactile sensation
• Highly flexible
• Outstanding wearer comfort
• Highly flexible
• Outstanding wearer comfort
Protection features
• Certified to EN 388:2016 (4 3 4 3 B)
• Outstanding mechanical abrasion resistance thanks to a good combination of fibres and coating
• Good grip in dry and slightly damp areas
• Good cut protection with HPPE fibres
• Outstanding mechanical abrasion resistance thanks to a good combination of fibres and coating
• Good grip in dry and slightly damp areas
• Good cut protection with HPPE fibres
Related links
- uvex unidur 6641 Grey Elastane Size 11, Polyurethane Coating
- uvex unidur 6641 Grey Elastane Size 6, Polyurethane Coating
- uvex unidur 6641 Grey Elastane Size 7, Polyurethane Coating
- uvex unidur 6641 Grey Elastane Size 8, Polyurethane Coating
- uvex unidur 6641 Grey Elastane Size 10, Polyurethane Coating
- uvex Unidur White High Performance Polyethylene Work Gloves Polyurethane Coating
- uvex Unidur Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
