uvex unidur 6641 Grey Elastane, Polyethylene Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 250-3212
- Mfr. Part No.:
- 6021006
- Manufacturer:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-3212
- Mfr. Part No.:
- 6021006
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Elastane, Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | 3 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Good Grip, Abrasion Resistant | |
| Coating | Polyurethane | |
| Series | unidur 6641 | |
| Safety Standard | EN 420:2003 + A1:2009, EN 388:2016 | |
| Standards/Approvals | EN 420:2003 + A1:2009, EN 388:2016 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Elastane, Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test 3 | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Good Grip, Abrasion Resistant | ||
Coating Polyurethane | ||
Series unidur 6641 | ||
Safety Standard EN 420:2003 + A1:2009, EN 388:2016 | ||
Standards/Approvals EN 420:2003 + A1:2009, EN 388:2016 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Related links
- uvex unidur 6641 Grey Elastane Size 11, Polyurethane Coating
- uvex unidur 6641 Grey Elastane Size 7, Polyurethane Coating
- uvex unidur 6641 Grey Elastane Size 8, Polyurethane Coating
- uvex unidur 6641 Grey Elastane Size 10, Polyurethane Coating
- uvex unidur 6641 Grey Elastane Size 9, Polyurethane Coating
- uvex Unidur 6649 Grey HPPE Size 6, Polyurethane Coating
- Lebon Protection SKINFIT/SD-6 Beige Elastane Size 6, Polyurethane Coating
- uvex Unidur White High Performance Polyethylene Work Gloves Polyurethane Coating
