uvex unidur 6641 Grey Elastane, Polyethylene Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pair)*

€8.78

(exc. VAT)

€10.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€8.78

*price indicative

RS Stock No.:
250-3223
Mfr. Part No.:
6021010
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

10

Product Type

Work Gloves

Material

Elastane, Polyethylene

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

B

EN388 Cut - Coup Test

3

Coating

Polyurethane

Number of Gloves

2

Resistance Features

Good Grip, Abrasion Resistant

Series

unidur 6641

Safety Standard

EN 420:2003 + A1:2009, EN 388:2016

Standards/Approvals

EN 420:2003 + A1:2009, EN 388:2016

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
KR

uvex unidur 6641 – light, sensitive, cut-resistant


The Uvex unidur 6641 is a lightweight PU-coated HPPE assembly glove with level 3/B cut protection. Yet the glove offers a high level of sensitivity. It is perfectly suited to precision assembly work requiring tactility and cut protection.

General features


• PU cut protection glove with high-quality HPPE fibres
• Polyurethane coating on Palm and fingertips
• Colour: white, grey
• Available in sizes: 6 to 11

Comfort features


• Very good tactile sensation
• Highly flexible
• Outstanding wearer comfort

Protection features


• Certified to EN 388:2016 (4 3 4 3 B)
• Outstanding mechanical abrasion resistance thanks to a good combination of fibres and coating
• Good grip in dry and slightly damp areas
• Good cut protection with HPPE fibres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy