Mapa Blue Nitrile Gloves, Size 7
- RS Stock No.:
- 250-7384
- Mfr. Part No.:
- 472
- Manufacturer:
- Mapa
Subtotal (1 bag of 10 units)*
€16.36
(exc. VAT)
€20.12
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €16.36 | €1.636 |
*price indicative
- RS Stock No.:
- 250-7384
- Mfr. Part No.:
- 472
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388, EN 421 | |
| Number of Gloves | 10 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 7 | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388, EN 421 | ||
Number of Gloves 10 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves has a Fingertip precision for light chemical protection and food handling. Freedom of movement and excellent sensitivity, due to the gloves reduced thickness and is Suitable for all type of food.
Handling PVC-based glues
Assembly of small oily parts
Related links
- Mapa ULTRANITRIL 495 Blue Nitrile Gloves, Size 7
- Mapa TEMPICE 700 Black Size 7
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 472 Blue Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 480 Green Nitrile Gloves, Size 7
- Mapa ADVANTECH 529 White Nitrile Gloves, Size 7
- Mapa ULTRANITRIL 454 Light Blue Nitrile Work Gloves, Size 7
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves, Size 7
