Mapa ULTRANITRIL 491 Green Nitrile Chemical Resistant Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 250-7388
- Mfr. Part No.:
- 34491016
- Manufacturer:
- Mapa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-7388
- Mfr. Part No.:
- 34491016
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Glove Size | 6 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Green | |
| Glove Coating | Nitrile | |
| Number of Gloves | 5Pairs | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 0 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 2016 | 3101X | |
| EN374 Chemical | Yes | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | ULTRANITRIL 491 | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Glove Size 6 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Green | ||
Glove Coating Nitrile | ||
Number of Gloves 5Pairs | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 0 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 2016 3101X | ||
EN374 Chemical Yes | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range ULTRANITRIL 491 | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves has Good mechanical resistance and long-lasting chemical protection. It has Dexterity and comfort, due to the anatomical shape and the quality of the flock-lining. It is Silicone free to prevent traces, defects on metal sheet and glass pri
It is made up of Nitrile
It is used for Cleaning of printing-press rollers
It is used for Cleaning of printing-press rollers
Related links
- Mapa ULTRANITRIL 491 Green Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 491 Green Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 491 Green Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 491 Green Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 491 Green Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 9
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 11
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 8
