Mapa KRYTECH 642 Black Nitrile Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 250-7419
- Mfr. Part No.:
- 642
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€12.11
(exc. VAT)
€14.90
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.11 |
*price indicative
- RS Stock No.:
- 250-7419
- Mfr. Part No.:
- 642
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Cut Resistant | |
| Series | KRYTECH 642 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test X | ||
Resistance Features Cut Resistant | ||
Series KRYTECH 642 | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
Safety Standard No | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves has Comfort, suppleness and high dexterity without any compromise on breathability and durability which is Suitable for touchscreen. It has extended use guaranteed by our exclusive process RESICOMFORT. Proven breathability, flexibility and
It is made up of Nitrile foam sandy
It is used for Handling metal parts
Related links
- Mapa KRYTECH 642 Black Nitrile Gloves Nitrile Foam Coating
- Mapa KRYTECH 642 Black Nitrile Gloves Nitrile Foam Coating
- Mapa KRYTECH 642 Black Nitrile Gloves Nitrile Foam Coating
- Mapa KRYTECH 642 Black Size 8, Nitrile Foam Coating
- Mapa KRYTECH 642 Black Size 11
- Mapa KRYTECH 644 Black HPPE Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 641 Black Nitrile Gloves Nitrile Foam Coating
