Mapa ULTRANE 527 Black Nitrile Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 250-7400
- Mfr. Part No.:
- 527
- Manufacturer:
- Mapa
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 250-7400
- Mfr. Part No.:
- 527
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Breathable | |
| Number of Gloves | 2 | |
| Safety Standard | No | |
| Coating | Nitrile Foam | |
| Series | ULTRANE 527 | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Breathable | ||
Number of Gloves 2 | ||
Safety Standard No | ||
Coating Nitrile Foam | ||
Series ULTRANE 527 | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves have Detachable fingers to limit the risk of entanglement by a rotating tool - MAPA Patent Pending Comfort, suppleness and high dexterity without any compromise on breathability and durability.
It is made up of Nitrile foam sandy
It is used for Automotive assembly
Related links
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Size 11
- Mapa ULTRANE 641 Black Nitrile Gloves Nitrile Foam Coating
- Mapa KRYTECH 642 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 681 Blue Nitrile Foam Work Gloves Nitrile Foam Coating
