Mapa KryTech 837 Black, Grey Nitrile Foam Work Gloves, Size 11, Nitrile Foam Coating

Subtotal (1 pair)*

€15.60

(exc. VAT)

€19.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€15.60

*price indicative

RS Stock No.:
440-355
Mfr. Part No.:
34837011
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

11

Lining Material

High Density Polyethylene

Material

Nitrile Foam

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile Foam

Series

KryTech 837

Resistance Features

Cut Protection, Durability, Puncture Protection, Skin Protection

Safety Standard

CATEGORY 2 ISO 13997:29.9 N, EN

Number of Gloves

24

Standards/Approvals

UE type certificate or CE type examination certificate:0075/014/162/02/21/0305

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa KryTech 837 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level E cut protection, these gloves meet a range of safety standards, including EN388, EN407, ISO 13997:29.9 N and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Leather palm ensures good puncture resistance

Foam nitrile coating and leather free at fingertips for increased grip and dexterity

Great durability thanks to leather palm and high tenacity polyester seams

Glove lifetime extended and reinforced security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy