Hexarmor Blue Polyester Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 251-1014
- Mfr. Part No.:
- 6063810
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€94.57
(exc. VAT)
€116.32
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €94.57 |
*price indicative
- RS Stock No.:
- 251-1014
- Mfr. Part No.:
- 6063810
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Safety Standard | No | |
| Resistance Features | Needle | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Safety Standard No | ||
Resistance Features Needle | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex PointGuard® Ultra 9032 gloves gives you industry-leading cut and needle stick protection, complete with a hi-vis polyester shell and a sandy nitrile three-quarter knuckle coating. Three layers of SuperFabric®* brand material to protect against hazards through a configuration of tiny guard plates layered onto performance fabrics – an exclusively-licensed solution to HexArmor®.
Protects against fluid-injection injuries up to 10,150 PSI (700 bar)
Seamless construction delivers high comfort and dexterity
Excellent sensitivity in cut protection level F
15-gauge hi-vis polyester shell enhances visibility and worker compliance
High durability for long-lasting protection
Related links
- Hexarmor Blue Polyester Work Gloves Nitrile Coating
- Hexarmor Blue Polyester Work Gloves Nitrile Coating
- Unigloves Nitrex 250BU Blue Polyester Work Gloves Nitrile Coating
- Hexarmor Black Size 10, Nitrile Coating
- Hexarmor 9032 PointGuard Ultra Blue Polyester Work Gloves Nitrile Coating
- Hexarmor Black Grey Fibreglass Size 10, Nitrile Coating
- Skytec Eco Chrome Black Size 10, Nitrile Foam Coating
- Hexarmor Helix 3000 Black Fibreglass Size 10, Nitrile Coating
