Hexarmor White Cotton Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 251-1052
- Mfr. Part No.:
- 6098110
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€75.06
(exc. VAT)
€92.32
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €75.06 |
*price indicative
- RS Stock No.:
- 251-1052
- Mfr. Part No.:
- 6098110
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | White | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Safety Standard | No | |
| Coating | Latex | |
| Resistance Features | Needle | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour White | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - TDM-100 Test F | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Safety Standard No | ||
Coating Latex | ||
Resistance Features Needle | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex SharpsMaster II® 9014 is a single-glove needle solution that provides the highest levels of needle and cut protection available. Three layers of SuperFabric®* brand material to protect against hazards through a configuration of tiny guard plates layered onto performance fabrics – an exclusively-licensed solution to HexArmor®.
Wrinkle rubber palm coating over cotton blend knit
Seamless construction delivers high comfort and dexterity
Single-glove needle solution with incredible dexterity and comfort
Related links
- Hexarmor White Cotton Work Gloves Latex Coating
- Hexarmor White Cotton Work Gloves Latex Coating
- Hexarmor White Cotton Work Gloves Latex Coating
- Tegera TEGERA Orange Cotton Work Gloves Latex Coating
- Polyco Healthline Taskmaster Blue Cotton Work Gloves Latex Coating
- Delta Plus LA500 Green Cotton Work Gloves Latex Coating
- Ansell AlphaTec 62-401 Blue Cotton Work Gloves Latex Coating
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
