Hexarmor HexArmor Helix Black, Blue HPPE Cut Resistant Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 251-1038
- Mfr. Part No.:
- 6066010
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€11.86
(exc. VAT)
€14.59
(inc. VAT)
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.86 |
*price indicative
- RS Stock No.:
- 251-1038
- Mfr. Part No.:
- 6066010
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Material | HPPE | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | |
| Series | HexArmor Helix | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Material HPPE | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | ||
Series HexArmor Helix | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
UVEX Cut Resistant Gloves, HPPE, Size 10 - 6066010
This cut-resistant glove is designed to protect hands against Sharp mechanical hazards in industrial settings. Constructed from high-performance polyethylene Fibre with a polyurethane-coated palm, it provides a balance of dexterity and protection for manual tasks where blade and puncture risks are present. The item is supplied as a pair and conforms to current protective handwear standards for mechanical performance.
Features and Benefits:
• Level 4 abrasion resistance for extended surface wear protection
• Level 4 tear resistance to reduce material failure risk
• Level 4 puncture resistance to limit penetration events
• Blade cut protection rated under EN 388:2016 for slicing hazards
• Polyurethane coating for improved grip and tactile control
• Level 4 tear resistance to reduce material failure risk
• Level 4 puncture resistance to limit penetration events
• Blade cut protection rated under EN 388:2016 for slicing hazards
• Polyurethane coating for improved grip and tactile control
Applications
• Suitable for cutting and sheet-metal handling tasks
• Ideal for manual assembly with Sharp components
• Can be used for general maintenance with blade exposure
• Used for goods handling where puncture risk exists
• Suitable for inspection tasks requiring tactile sensitivity
• Ideal for manual assembly with Sharp components
• Can be used for general maintenance with blade exposure
• Used for goods handling where puncture risk exists
• Suitable for inspection tasks requiring tactile sensitivity
How many gloves are included in each pack?
The product is supplied as a pair of 2 gloves.
What standards assess the gloves mechanical performance?
Mechanical properties are evaluated under EN 388:2016 and the glove meets EN 420:2003 + A1:2009 requirements.
Which materials provide the cut resistance and surface grip?
High-performance polyethylene fibres provide core cut resistance while a polyurethane coating delivers palm-level grip and feel.
What colour options are available for identification?
The gloves are offered in black and blue.
What size is this glove intended for?
The item is manufactured in size 10.
Related links
- Hexarmor Black Size 11, Polyurethane Coating
- Hexarmor Black Size 7, Polyurethane Coating
- Hexarmor Helix Black Size 5, Polyurethane Coating
- Hexarmor Black Grey Fibreglass Size 10, Nitrile Coating
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
